The GCM31CR71C335KA37L is a ceramic capacitor from Murata with a capacitance of 3.3uF and a DC rated voltage of 16V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 form factor with dimensions of 1.6mm width, 3.2mm length, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Murata GCM31CR71C335KA37L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |