The GCM31ML81H154KA37L is a 0.15uF ceramic capacitor from Murata, rated for 50V DC. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 1.15mm in height. The capacitor operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Murata GCM31ML81H154KA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |