This 0.27uF multilayer ceramic capacitor from Murata operates within a temperature range of -55 to 150 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 1206 form factor. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.15mm. It is a type of ceramic capacitor with a capacitance of 0.27uF.
Checking distributor stock and pricing after the page loads.
Murata GCM31ML81H274KA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |