The GCM31ML81H334KA37K is a 0.33uF ceramic capacitor from Murata with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 1206 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm, length of 3.2mm, and height of 1.15mm.
Checking distributor stock and pricing after the page loads.
Murata GCM31ML81H334KA37K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |