The GCM31ML81H394KA37L is a multilayer ceramic capacitor from Murata with a capacitance of 0.39uF and a DC rated voltage of 50V. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCM31ML81H394KA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |