The GCM31MR91H334KA37L is a multilayer ceramic capacitor with a capacitance of 330nF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is RoHS compliant and meets AEC-Q200 ratings.
Murata GCM31MR91H334KA37L technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31MR91H334KA37L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
