
Multilayer Ceramic Capacitor, 10µF capacitance, 50V DC rated voltage, X7S dielectric, 10% tolerance. Features a 1210 (3225 metric) SMD/SMT case code, operating from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Murata GCM32EC71H106KA03L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7S |
| Height | 2.5mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.00388oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32EC71H106KA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.