
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 35V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and measures 3.2mm in length, 2.5mm in width, and 2.5mm in height. Designed for surface mount (SMD) applications with a 1210 package size.
Murata GCM32EC7YA106KA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EC7YA106KA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.