
Surface mount multilayer ceramic capacitor with 47uF capacitance and 6.3V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient and ±10% tolerance. Encased in a 1210 (3225 metric) chip package, measuring 3.2mm x 2.5mm x 2.5mm. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM32ER70J476KE19L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM32ER70J476KE19L technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER70J476KE19L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
