
Multilayer ceramic capacitor with 22µF capacitance and 10V DC rated voltage. Features X7R dielectric with 15% temperature coefficient and ±10% tolerance. Surface mountable in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2.5mm. Operates from -55°C to +125°C and is RoHS compliant. AEC-Q200 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM32ER71A226KE12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM32ER71A226KE12L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER71A226KE12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
