
This ceramic capacitor features a capacitance of 22uF, a DC rated voltage of 10V, and a compact 2.5x3.2mm package size. It operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a 1210 package type.
Murata GCM32ER71A226ME12K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32ER71A226ME12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.