This 22uF multilayer ceramic capacitor has a voltage rating of 10V and a tolerance of 20%. It is made with X7R dielectric material and is available in a 1210 SMD package. The operating temperature range is -55°C to 125°C, and it is compliant with AEC-Q200 ratings. The capacitor is packaged in tape and reel quantities of 1000.
Murata GCM32ER71A226ME12L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.00388oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER71A226ME12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
