Multilayer Ceramic Capacitor, 22µF capacitance, 16V DC rated voltage, X7R dielectric, 20% tolerance. Features a 1210 (3225 metric) SMD/SMT surface mount package with flat construction, measuring 3.2mm length, 2.5mm width, and 2.5mm height. Operates across a -55°C to 125°C temperature range, is AEC-Q200 qualified, and RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM32ER71C226ME19L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM32ER71C226ME19L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.00388oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER71C226ME19L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
