This 50V multilayer ceramic capacitor has a capacitance of 1uF and is packaged in a 1210 form factor. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a two-terminal device with a width of 2.5mm and a length of 3.2mm, and a height of 2.5mm.
Checking distributor stock and pricing after the page loads.
Murata GCM32ER71H105MA37L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |