
Surface mount multilayer ceramic capacitor with 4.7µF capacitance and 50V DC rating. Features X7R dielectric with a ±10% tolerance and ±15% temperature coefficient. Housed in a 1210 (3225 metric) case code, this component offers a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Murata GCM32ER71H475KA55K technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER71H475KA55K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
