
Multilayer ceramic capacitor with 4.7µF capacitance and 50V DC rated voltage. Features X7R dielectric with a ±20% tolerance and ±15% temperature coefficient. Surface mountable in a 1210 (3225 metric) case code, this component operates from -55°C to 125°C. It is lead-free, RoHS compliant, and AEC-Q200 rated.
Murata GCM32ER71H475KA55L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM32ER71H475KA55L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.