
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C Low ESR Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GCQ1555C1H220JB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |