This 22pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 5%. It features a C0G dielectric and a standard technology. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.5mm with a tolerance of ±0.05mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCQ1555C1H220JB01J technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |