This 0402 surface mount ceramic chip capacitor from Murata features a capacitance of 9.6pF with a tolerance of 0.1pF. It operates within a temperature range of -55°C to 125°C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It measures 0.5mm in height with a height tolerance of ±0.05mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |