
Cap Ceramic 0.3pF 50V C0G 0.05pF Pad SMD 0402 125°C Low ESR Automotive T/R
Murata GCQ1555C1HR30WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCQ1555C1HR30WB01D to view detailed technical specifications.
No datasheet is available for this part.