This 1uF ceramic capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It features a 10VDC voltage rating and a 10% capacitance tolerance. The capacitor is constructed with a flat, ceramic chip case style and has a pad termination style.
Checking distributor stock and pricing after the page loads.
Murata GGM155C71A105KE38D technical specifications.
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |