This ceramic chip capacitor has a capacitance of 0.0068uF and a voltage rating of 25VDC with a tolerance of 10%. It is constructed with X7R dielectric material and has a surface mount package style. The operating temperature range is from -55°C to 125°C. The capacitor is a multilayer ceramic (MLCC) type with a pad termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
Murata GGM155R71E682KA37D technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |