This ceramic chip capacitor has a capacitance of 330 picofarads and a working voltage of 50 volts DC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a pad termination style. It is rated for operation between -55 and 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Murata GGM155R71H331KA37D technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |