This 100VDC ceramic chip capacitor features a capacitance of 1.5pF with a tolerance of 0.25pF. It has a dielectric of C0G and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.8mm with a tolerance of ±0.1mm.
Checking distributor stock and pricing after the page loads.
Murata GGM1885C2A1R5CA16D technical specifications.
| Capacitance | 1.5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Water Repellent |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |