This 0603 surface mount ceramic chip capacitor features a capacitance of 6pF with a tolerance of 0.5pF. It has a DC rated voltage of 100VDC and is constructed with a C0G dielectric. The component is water repellent and has a temperature range of -55°C to 125°C. It is available in a ceramic chip package with a pad termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
Murata GGM1885C2A6R0DA16D technical specifications.
| Capacitance | 6pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Water Repellent |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |