The GGM188R71C334KA37D is a 0.33uF ceramic chip capacitor from Murata, rated for 16VDC with a 10% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.8mm with a ±0.1mm tolerance. It is constructed with a flat ceramic chip case style and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |