Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 0805 Water Repellent 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GGM2165C2A222JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |