
Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 Water Repellent 125°C Automotive T/R
Murata GGM21BC72A105KE36L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GGM21BC72A105KE36L to view detailed technical specifications.
No datasheet is available for this part.