Cap Ceramic 2.2uF 35V X7S 10% Pad SMD 0805 Water Repellent 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GGM21BC7YA225KE02L technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 35VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | ±0.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |