
Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C Automotive T/R
Murata GGM21BR71A106KE22K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GGM21BR71A106KE22K to view detailed technical specifications.
No datasheet is available for this part.