This Murata ceramic chip capacitor features a capacitance of 4.7uF with a voltage rating of 50VDC and a tolerance of 10%. It is constructed with a water-repellent technology and has a negative capacitance tolerance of -10%. The capacitor is available in a 1206 package style, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GGM31CC71H475KA03K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |