This ceramic chip capacitor features a capacitance of 4.7uF with a tolerance of 10% and a DC rated voltage of 50VDC. It has a negative capacitance tolerance of -10% and is constructed with a water repellent technology. The capacitor is available in a 1206 package with a pad termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius and has a height of 1.6mm with a tolerance of ±0.2mm.
Checking distributor stock and pricing after the page loads.
Murata GGM31CC71H475KA03L technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |