The GHM2143B223MAC250 is a 2.2uF ceramic capacitor from Murata's GHM2000 series. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor measures 2.8mm in width and 5.7mm in length, with a height of 2mm. It is a multilayer ceramic capacitor with a capacitance of 0.022uF.
Murata GHM2143B223MAC250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.8 |
| Length | 5.7 |
| Manufacturer Series | GHM2000 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | GHM2000 |
| Height | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.