The GHM2243B222MAC250 is a 2.2nF ceramic capacitor from Murata, part of the GHM2000 series. It has a 2.8x5.7mm package size and operates over a temperature range of -25 to 85°C. The capacitor is a multilayer ceramic type with a capacitance of 0.0022uF.
Murata GHM2243B222MAC250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.8 |
| Length | 5.7 |
| Manufacturer Series | GHM2000 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | GHM2000 |
| Height | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.