
Multilayer Ceramic Capacitor, 10µF capacitance, 25V voltage rating, and 10% tolerance. Features X5R dielectric with a temperature range of -55°C to 85°C. Packaged in a 1206 SMD case with a thickness and width of 1.6mm. RoHS compliant and lead-containing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJ831CR61E106KE83L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | GJ8 |
| Thickness | 1.6mm |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJ831CR61E106KE83L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
