This ceramic chip capacitor features a capacitance of 3.8pF, a DC rated voltage of 16VDC, and a tolerance of ±0.05pF. It has a dielectric of CJ and is constructed with a flat construction. The capacitor is mounted via surface mount and has a package case style of ceramic chip. It operates within a temperature range of -55°C to 125°C and has a height of 0.2mm with a tolerance of ±0.02mm.
Murata GJM0223C1C3R8WB01L technical specifications.
| Capacitance | 3.8pF |
| Voltage | 16VDC |
| Tolerance | 0.05pF |
| Dielectric | CJ |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0223C1C3R8WB01L to view detailed technical specifications.
No datasheet is available for this part.