This Murata ceramic chip capacitor features a capacitance of 3.7pF with a tolerance of ±0.05pF and a dielectric of CJ. It is rated for a maximum voltage of 25VDC and has a standard technology. The capacitor is available in a 01005 package with a surface mount configuration and a pad termination style. It has a flat construction and a ceramic chip case style. The operating temperature range is from -55°C to 125°C. The capacitor is suitable for microwave applications.
Murata GJM0223C1E3R7WB01L technical specifications.
| Capacitance | 3.7pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | CJ |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0223C1E3R7WB01L to view detailed technical specifications.
No datasheet is available for this part.