This ceramic capacitor has a capacitance of 0.0017uF and a DC rated voltage of 16V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 01005.
Murata GJM0225C1C1R7BB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1C1R7BB01L to view detailed technical specifications.
No datasheet is available for this part.