The Murata GJM0225C1C1R7CB01L is a 2-terminal ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.2 millimeters, a length of 0.4 millimeters, and a height of 0.2 millimeters. The capacitor has a capacitance of 0.0017 microfarads and is rated for a DC voltage of 16 volts.
Murata GJM0225C1C1R7CB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1C1R7CB01L to view detailed technical specifications.
No datasheet is available for this part.