
The Murata GJM0225C1E5R1DB01L is a multilayer ceramic capacitor with a capacitance of 0.0000051uF and a DC rated voltage of 25V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a compact 01005 package size and measures 0.2mm in width and 0.4mm in length. It is suitable for use in high-reliability applications and is manufactured by Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0225C1E5R1DB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E5R1DB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.