
The GJM0225C1E5R5DB01L is a 0.0055uF multilayer ceramic capacitor from Murata, rated for 25V DC. It has a compact 01005 package size, measuring 0.2mm in width and 0.4mm in length, with a height of 0.2mm. The capacitor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0225C1E5R5DB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000055 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E5R5DB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.