The Murata GJM0225C1E6R1DB01L is a 0.0061uF ceramic capacitor with a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 01005 package type with dimensions of 0.2mm width, 0.4mm length, and 0.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0225C1E6R1DB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000061 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E6R1DB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.