This 2.5nF multilayer ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 0.2mm and a length of 0.4mm, with a height of 0.2mm. The capacitor is a 2-terminal device with a capacitance of 0.000007F.
Murata GJM0225C1E7R0WB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000007 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.