
The GJM0225C1E8R1DB01L is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 0.2mm, a length of 0.4mm, and a height of 0.2mm. The capacitor is rated for 25V DC and has a capacitance of 2.5nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0225C1E8R1DB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000081 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E8R1DB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.