The GJM0225C1E9R2DB01L is a 0.0092uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is packaged in a 01005 package type. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is a multilayer ceramic capacitor with a capacitance of 0.0092uF.
Murata GJM0225C1E9R2DB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000092 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E9R2DB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.