This 0.0096uF multilayer ceramic capacitor has a rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. It is available in the 01005 package type, measuring 0.2mm in width and 0.4mm in length. The capacitor is a type of ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0225C1E9R6DB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E9R6DB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.