The 0.0098uF 25V 01005 CERAMIC CAPACITOR is a multilayer ceramic capacitor with a rated voltage of 25V and a capacitance of 0.0098uF. It has a package type of 01005 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.2mm in width, 0.4mm in length, and 0.2mm in height.
Sign in to ask questions about the Murata GJM0225C1E9R8CB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GJM0225C1E9R8CB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E9R8CB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.