This 2.6pF ceramic chip capacitor is rated for 25VDC and has a tolerance of 0.25pF. It features a standard technology and a dielectric of CG. The capacitor is packaged in a 0201 case style and is constructed as a flat ceramic chip. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GJM0331C1E2R6CB01D technical specifications.
| Capacitance | 2.6pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | CG |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0331C1E2R6CB01D to view detailed technical specifications.
No datasheet is available for this part.