This 0.2pF ceramic chip capacitor is rated for 25VDC and has a tolerance of 0.05pF. It features a standard technology and a dielectric of CG. The capacitor is packaged in a 0201 case style and is constructed as a flat ceramic chip. It is suitable for microwave applications and has a height of 0.3mm with a tolerance of ±0.03mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.2pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | CG |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |