This is a 50VDC ceramic chip capacitor with a capacitance of 4.5pF and a tolerance of 0.1pF. It has a dielectric of CH and is suitable for microwave applications. The capacitor is packaged in a 0201 case style and is constructed as a flat ceramic chip. It is designed for surface mount applications and has a height of 0.3mm with a tolerance of ±0.03mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |